Analog Devices ADP7102ARDZ-3.3-R7

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R
$ 3.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7102ARDZ-3.3-R7.

Analog Devices

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-43.37%

CAD Models

Download Analog Devices ADP7102ARDZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7102ARDZ-3.3-R7.

Related Parts

Analog DevicesADP3367ARZ
Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 300mA 8-SOIC
Analog DevicesADP3367ARZ-REEL7
IC REG LIN POS ADJ 300MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC
Analog DevicesMAX667ESA+
MAX667 Series 16.5 V Adjustable (Fixed) Low-Dropout Voltage Regulator - SOIC-8
Analog DevicesMAX1659ESA
Fixed/Adjustable Positive LDO Regulator, 4.85V Min, 5.15V Max, 0.875V Dropout, CMOS, PDSO8
Analog DevicesADP667AR-REEL
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO8
Analog DevicesMAX667ESA+T
MAX667 Series 16.5 V 250 mA Adj./Fixed Low-Dropout Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices ADP7102ARDZ-3.3-R7 provided by its distributors.

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R
Fixed Positive LDO Regulator, 3.3V, 0.325V Dropout, CMOS, PDSO8
ADP7102 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 1.65mm 300mA -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 2 %; Package Body Material: PLASTIC/EPOXY;
60dB~50dB(10kHz~100kHz) 900μA positive electrode Fixed 300mA 1 3.3V 3.3V 3.3V 20V 325mV@ 300mA 0.2%/A(Typ) 0.015%/V SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7102ARDZ-3.3R7
  • ADP7102ARDZ3.3R7