Analog Devices ADP5310AREZN-R7

Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5310AREZN-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.29%

CAD Models

Download Analog Devices ADP5310AREZN-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 4.29
$ 4.29
Stock
150,396
109,595
109,595
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5310AREZN-R7.

Related Parts

Texas InstrumentsTPS61120PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTPS61120PWG4
Battery Charge Controller, Current-mode, 1.6A, 600kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsTPS61122PWG4
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Dual-Out 3.6V/3.3V 1.1A 16-Pin TSSOP Tube
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADP5310AREZN-R7 provided by its distributors.

Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R
3-Channel, Integrated Ultralow Power Solution with Dual Buck Regulators and Load Switch
Buck Converter, Adjustable 600kHz-1.2GHz, 5V/800mV/15V/2.7V, SOP, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ADP5310 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) PRODUCTION (Last Updated: 3weeks ago) DC to DC switching regulator 6V 4.4mm 50mA 300mA 800mA 600kHz 1.2GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated