Analog Devices ADP5034ACPZ-1-R7

Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5034ACPZ-1-R7.

Upverter

Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
+9.72%

CAD Models

Download Analog Devices ADP5034ACPZ-1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5034ACPZ-1-R7.

Related Parts

Analog DevicesADP5042ACPZ-2-R7
Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp
Analog DevicesADP5042ACPZ-1-R7
Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp

Descriptions

Descriptions of Analog Devices ADP5034ACPZ-1-R7 provided by its distributors.

Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Step-Down (Buck) Synchronous (2), Linear (LDO) (2), SMD, Adhesive Mount, 4mm × 4mm × 730μm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
PMU, DUAL BUCK, DUAL LDO, 24LFCSP; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:2; No. of LDO Regulators:2; Digital IC Case Style:LFCSP; No. of Pins:24; No. of Regulated Outputs:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5034ACPZ-1R7
  • ADP5034ACPZ1R7