Analog Devices ADP5033ACBZ-7-R7

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) BGA SMD mount,glue mount 2mm*2mm*360μm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5033ACBZ-7-R7.

Analog Devices

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.88
$ 2.88
Stock
171,723
181,291
181,291
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
4
4
4
Max Output Current
800 A
800 A
800 A
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5033ACBZ-7-R7.

Descriptions

Descriptions of Analog Devices ADP5033ACBZ-7-R7 provided by its distributors.

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) BGA SMD mount,glue mount 2mm*2mm*360μm
Buck Regulator with LDO 2.3V to 5.5V 16-Pin WLCSP T/R
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5033ACBZ7R7