Analog Devices ADP3629ARZ-R7

High Speed, Dual, 2 A MOSFET Driver | IC MOSFET DVR 2A DL HS 8SOIC
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3629ARZ-R7.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-19.18%

CAD Models

Download Analog Devices ADP3629ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipTC4426AEOA713
ALLEGRO MICROSYSTEMS - ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8
MicrochipTC4427AEOA713
MOSFET Driver, Low Side, 4.5V to 18V Supply, 1.5A Out, 30ns Delay, NSOIC-8
MicrochipTC4428AEOA713
Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Analog Devices ADP3629ARZ-R7 provided by its distributors.

High Speed, Dual, 2 A MOSFET Driver | IC MOSFET DVR 2A DL HS 8SOIC
Low Side MOSFET 2A 9.5V~18V 2A SOIC-8 Gate Drive ICs ROHS
MOSFET DRVR 2A 2-OUT Lo Side Inv 8-Pin SOIC N T/R
GATE DRIVER, 2CHANNEL, MOSFET, NSOIC;
Inverting N-Ch MOSFET 9.5V 18V 800mV 2V 10ns 35ns Low-Side 2A SOIC-8 SMD, Adhesive Mount 1.5mm H
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8
栅极驱动器, 2通道, 场效应管, MOSFET, NSOIC;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated