Analog Devices ADP3605AR

Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3605AR.

Arrow Electronics

Datasheet8 pages27 years ago

Alternate Parts

Price @ 1000
$ 2.7
Stock
170,437
190,247
Authorized Distributors
0
2
Topology
-
Charge Pump
Output Voltage
-6 V
-
Min Input Voltage
-
3 V
Max Input Voltage
-
6 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOIC N
SOIC
Number of Pins
8
8

Descriptions

Descriptions of Analog Devices ADP3605AR provided by its distributors.

Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N
IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
120 mA Switched Capacitor Voltage Inverter with Regulated Output
IC INV VOLT 120MA SW CAP 8-SOIC
120MA SWITCHED CAPACITOR VOLT. <NV
The ADP3605 is a 120 mA regulated output switched capacitor voltage inverter. It provides a regulated output voltage with minimum voltage loss and requires a minimum number of external components. In addition, the ADP3605 does not require the use of an inductor. Pin-for-pin and functionally compatible with the ADP3604, the internal oscillator of the ADP3605 runs at 500 kHz nominal frequency which produces an output switching frequency of 250 kHz. This allows for the use of smaller charge pump and filter capacitors. The ADP3605 provides an accuracy of +- 3% with a typical shutdown current of 2 uA. It can also operate from a single positive input voltage as low as 3 V. The ADP3605 is offered with the regulation fixed at -3 V or adjustable via external resistors over a -3 V to -6 V range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated