Analog Devices ADP3118JRZ

GULL WING RoHS Compliant MATTE TIN e3 IC Gate Driver 4.9mm 13.2V 85C 40ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3118JRZ.

DigiKey

Datasheet16 pages21 years ago

Related Parts

Halogen Free GULL WING RoHS Compliant Obsolete IC Gate Driver 4.9mm 0.8V 2V 5mA 0C~150C TJ
ICL7667 Series Dual 15 Vin 1 A 8 Ohm Mosfet Driver - SOIC-8
MicrochipTC4427EOA713
Tape & Reel (TR) TC4427 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427VOA
TC4427 Series 18 V 1.5 A N/P Channel Dual High-Speed Power MOSFET Driver -SOIC-8
MicrochipTC1428COA
MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1428COA
Analog DevicesMAX626CSA+T
Tape & Reel (TR) MAX626 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 450mW

Descriptions

Descriptions of Analog Devices ADP3118JRZ provided by its distributors.

GULL WING RoHS Compliant MATTE TIN e3 IC Gate Driver 4.9mm 13.2V 85C 40ns
Half Bridge MOSFET 4.15V~13.2V SOIC-8 Gate Drive ICs ROHS
DUAL BOOTSTRAPPED 12 VOLT MOSFET
Half Bridge Based MOSFET Driver, PDSO8
MOSFET DRIVER DUAL, 3118, SOIC8; Driver IC type:MOSFET; Case style:SOIC; Temperature, operating range:0°C to +85°C; Base number:3118; IC Generic number:3118; Logic function number:3118; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:0°C; Termination Type:SMD; Voltage, output max:0.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated