Analog Devices ADP2105ACPZ-R7

1 Amp/1.5 Amp/2 Amp Synchronous, Step-Down DC-to-DC Converters | IC REG BUCK ADJ 1A 16LFCSP
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2105ACPZ-R7.

Upverter

Datasheet36 pages10 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2105ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS53310RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
Texas InstrumentsTPS53310RGTT
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
Texas InstrumentsTPS61032RSAR
Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-VQFN Exposed Pad
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16

Descriptions

Descriptions of Analog Devices ADP2105ACPZ-R7 provided by its distributors.

1 Amp/1.5 Amp/2 Amp Synchronous, Step-Down DC-to-DC Converters | IC REG BUCK ADJ 1A 16LFCSP
Buck Yes 1.2MHz Adjustable 1 5.5V 800mV 5.5V 2.7V SMD mount 4mm*4mm*830μm
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5.5V; Voltage Tolerance ±:0.5%; Output Voltage Adjustable Max, Vout:5.5V; Output Voltage Adjustable Min, Vout:0.8V ;RoHS Compliant: Yes
The ADP2105/ADP2106/ADP2107 are low quiescent current, synchronous, step-down dc-to-dc converters in a compact 4 mm × 4 mm LFCSP_VQ package. At medium to high load currents, these devices use a current-mode, constant-frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2105/ADP2106/ADP2107 use a pulse frequency modulation (PFM) control scheme under light load conditions that reduces switching frequency to save power. The ADP2105/ADP2106/ADP2107 run from input voltages of 2.7 V to 5.5 V, allowing single Li+/Li- polymer cell, multiple alkaline/NiMH cells, PCMCIA, and other standard power sources. The output voltage of ADP2105/ADP2106/ADP2107-ADJ is adjustable from 0.8 V to the input voltage, whereas the ADP2105/ADP2106/ADP2107-xx are available in preset output voltage options of 3.3 V, 1.8 V, 1.5 V, and 1.2 V. Each of these variations is available in three maximum current levels, 1 A (ADP2105), 1.5 A (ADP2106), and 2 A (ADP2107). The power switch and synchronous rectifier are integrated for minimal external part count and high efficiency. During logic-controlled shutdown, the input is disconnected from the output, and it draws less than 0.1 µA from the input source. Other key features include undervoltage lockout to prevent deep battery discharge and programmable soft start to limit inrush current at startup. Applications Mobile handsets Portable media players PDAs and palmtop computers Digital Cameras Smart Phones GPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2105ACPZR7