Analog Devices ADP196ACPZN-01-R7

5 V, 3 A Logic Controlled High-Side Power Switch
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP196ACPZN-01-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.02%

CAD Models

Download Analog Devices ADP196ACPZN-01-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP196ACPZN-01-R7.

Related Parts

Analog DevicesADP151ACPZ-1.2-R7
LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R
Analog DevicesADP151ACPZ-1.5-R7
LDO Regulator Pos 1.5V 0.2A 6-Pin LFCSP EP T/R
Analog DevicesADP151ACPZ-2.5-R7
Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, CMOS, PDSO6
Analog DevicesADP195ACPZ-R7
Tape & Reel (TR) ADP195 Reverse Current e4 power distribution switch 2mm 3.6V 200mA 360muW

Descriptions

Descriptions of Analog Devices ADP196ACPZN-01-R7 provided by its distributors.

5 V, 3 A Logic Controlled High-Side Power Switch
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin LFCSP EP T/R
high-end CSP,UDFN-6(EP) SMD mount,glue mount 2mm*2mm*550μm
Buffer/Inverter Based Peripheral Driver, 4A, PDSO6
Power Switch Hi Side 3A 6-Pin LFCSP UD T/R
Tape & Reel (TR) ADP196 Current Limiting (Fixed) Over Temperature e4 power distribution switch 2mm 5.5V 2ms 3A
POWER LOAD SW, 5.5V, LFCSP-UD-EP-6;
IC PWR SWITCH N-CHAN 1:1 6LFCSP
IC HIGH-SIDE LOAD SWITCH 6LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP196ACPZN01R7