Analog Devices ADP1874ARQZ-0.3-R7

ADP1874 Buck Tape & Reel (TR) e3 DC to DC switching controller 25A 1.1muA 4.9mm 600mV
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1874ARQZ-0.3-R7.

SHENGYU ELECTRONICS

Datasheet44 pages14 years ago

Analog Devices

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1874ARQZ-0.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1874ARQZ-0.3-R7.

Related Parts

Analog DevicesMAX5003EEE+T
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Analog DevicesMAX5003CEE+
MAX5003 Series 110 V 570 mA 300 kHz Buck SMT Switching Regulator - QSOP-16
Analog DevicesMAX15046BAEE+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP EP T/R
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices ADP1874ARQZ-0.3-R7 provided by its distributors.

ADP1874 Buck Tape & Reel (TR) e3 DC to DC switching controller 25A 1.1muA 4.9mm 600mV
Synchronous Buck Controller with Constant On-Time and Valley Current Mode
DC DC Cntrlr Single-OUT Sync Buck 2.95V to 20V Input 16-Pin QSOP T/R
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOG DEVICES ADP1874ARQZ-0.3-R7DC/DC Controller, Current Mode, 2.95V to 20V, 1 Output, Synchronous Buck, 300kHz, QSOP-16
BUCK, CNTRL, SYNC, 16QSOP; Primary Input Voltage:13V; No. of Outputs:1; Output Voltage:0.8V; Voltage Regulator Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1874; Input Voltage Max:20V; Input Voltage Min:2.95V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1874ARQZ-0.3R7
  • ADP1874ARQZ0.3R7