Analog Devices ADP1649ACBZ-R7

5V I²C Step-Up (Boost) 1A 1 4.575V 2.7V 5.425V BGA SMD mount 2mm*1.5mm*360μm
$ 1.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1649ACBZ-R7.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Arrow.cn

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.37%

CAD Models

Download Analog Devices ADP1649ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsLM2759SD/NOPB
1A switched capacitor flash LED driver with I2C compatible interface 12-WSON -30 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61059DRCT
High Power Single Cell White LED Driver with 1.5A Switch, in 3x3 QFN 10-VSON -40 to 85

Descriptions

Descriptions of Analog Devices ADP1649ACBZ-R7 provided by its distributors.

5V I²C Step-Up (Boost) 1A 1 4.575V 2.7V 5.425V BGA SMD mount 2mm*1.5mm*360μm
1.0 A LED Flash Driver with I2C-Compatible Interface
ANALOG DEVICES ADP1649ACBZ-R7 DRIVER, LED, W BOOST, 1A, I2C, 12WLCSP
LED Driver 5300uA Supply Current 12-Pin WLCSP T/R
Led Driver, Boost, Pwm, 3Mhz, Wlcsp-12, Full Reel
LED DRVR 3.3V 12-Pin WLCSP T/R
IC LED DRVR RGLTR DIM 1A 12WLCSP
DRIVER, LED, W BOOST, 1A, I2C, 12WLCSP; Device Topology: Boost (Step Up); No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: 5V; Driver Case Style: WLCSP; No. of Pins: 12Pins; Input Voltage Min: 2.7V; Input Voltage Max: 5V; Switching Frequency: 3MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 1649; Dimming Control Type: PWM; Input Voltage: 2.7V to 5V; LED Driver Application: Camera Phone, Digital Cameras, PDAs; Operating Temperature Range: -40°C to +125°C; Topology: Boost (Step Up)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1649ACBZR7