Analog Devices ADP1108AN

Buck-Boost Switching Regulator IC Positive Adjustable 1.245V 1 Output 8-DIP (0.300", 7.62mm)
$ 0.461

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1108AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 5.671
Stock
167,185
157,857
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices ADP1108AN provided by its distributors.

Buck-Boost Switching Regulator IC Positive Adjustable 1.245V 1 Output 8-DIP (0.300", 7.62mm)
IC 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
Buck-Boost No 19KHz Adjustable 1 23.4V 1.245V 30V 2V PDIP-8 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated