Analog Devices ADP1047ARQZ-R7

Digital Power Factor Correction Controller with accurate AC Power Metering
$ 6.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1047ARQZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADP1047ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1047ARQZ-R7.

Related Parts

Analog DevicesMAX1876EEG+T
MAX1876 Buck Tape & Reel (TR) e3 DC to DC switching controller 10A 8.65mm 18V 100kHz~600kHz
Analog DevicesMAX1876AEEG+T
Dual 180° Out-of-Phase Buck Controllers with Sequencing/Prebias Startup and POR
Analog DevicesMAX1858EEG+T
600kHz 4.75V~23V 2 Step-down type SSOP-24-150mil-0.635mm DC-DC Controllers ROHS
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of Analog Devices ADP1047ARQZ-R7 provided by its distributors.

Digital Power Factor Correction Controller with accurate AC Power Metering
Tape & Reel (TR) ADP1047 PRODUCTION (Last Updated: 2weeks ago) 8542.39.00.01 power factor correction device 3V~3.6V 400kHz 17mA 1.75mm
POWER FACTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PFC CONTROLLER, DIGITAL, 3-3.6V, QSOP-24; UVLO:2.85V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Startup Current:-; Operating Supply Current:17mA; Controller IC Case Style:QSOP; No. of Pins:24Pins; Duty Cycle (%):-; Frequency:400kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADP1047 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1047ARQZ-R7.