What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADN8834ACPZ-R7

Power Management ICs (PMICs); ADN8834ACPZ-R7; ANALOG DEVICES; 24; Surface Mount; 800 µm
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8834ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-35.90%

CAD Models

Download Analog Devices ADN8834ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.49
$ 11.435
Stock
279,103
124,506
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
1.5 A
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
3.3 mA
3.3 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN8834ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADN8834ACPZ-R7 provided by its distributors.

Power Management ICs (PMICs); ADN8834ACPZ-R7; ANALOG DEVICES; 24; Surface Mount; 800 µm
Sensor and Detector Interface 5.5V 3.3mA 24-Pin LFCSP EP T/R
Ultracompact 1.5 A Thermoelectric Cooler (TEC) Controller
LFCSP-24 Power Management Specialized - PMIC ROHS
Thermoelectric Cooler 24-Pin LFCSP WQ T/R
3.3mA 2.5V 2.7V 5.5V 5.5V LFCSP-24
特殊功能, TEC 控制器, 场效应管, MOSFET, LFCSP-EP;
IC TEC CONTROLLER ADN8834 ULTRA-COMPA
IC THERMO COOLER DRIVER 24LFCSP
Tec Controller, Mosfet, Lfcsp-Ep; Ic Function:Thermoelectric Cooler Controller; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADN8834ACPZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated