Analog Devices ADN8833ACPZ-R2

Ultracompact, 1 A Thermoelectric Cooler (TEC) Driver for Digital Control Systems
$ 9.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8833ACPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN8833ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.415
$ 8.131
Stock
136,596
195,414
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
1 A
1 A
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
2.1 mA
2.1 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN8833ACPZ-R2.

Descriptions

Descriptions of Analog Devices ADN8833ACPZ-R2 provided by its distributors.

Ultracompact, 1 A Thermoelectric Cooler (TEC) Driver for Digital Control Systems
Sensor and Detector Interface 5.5V 2.1mA 24-Pin LFCSP EP T/R
2.1mA 2.7V 2.7V 5.5V 5.5V Thermoelectric cooler SMD mount,glue mount
1.5A TEC Driver for Digital Co
ADN8833 Cut Tape (CT) Surface Mount Thermoelectric Cooler pmic power management device 4mm 3.3V -40C~125C 2.1mA
Thermoelectric Cooler Driver 24-Pin LFCSP T/R
Professional Power Management (PMIC)
TEC DRIVER, H-BRIDGE, 1A, LFCSP-24
IC THERMO COOLER DRIVER 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated