Analog Devices ADN2811ACP-CML

NO LEAD Obsolete Non-RoHS Compliant S-XQCC-N48 SONET/SDH, STM IC e0 -40C~85C 2.66GHz 3.3V
$ 51.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2811ACP-CML.

Analog Devices

Datasheet20 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2811ACP-CML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.12
$ 50.14
Stock
94,475
166,909
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Max Frequency
-
2.66 GHz
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADN2807ACPZ
155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Analog DevicesADN2807ACP
155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Analog DevicesADN2819ACPZ-CML
PLL Clock Generator Single 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices ADN2811ACP-CML provided by its distributors.

NO LEAD Obsolete Non-RoHS Compliant S-XQCC-N48 SONET/SDH, STM IC e0 -40C~85C 2.66GHz 3.3V
PLL Clock Generator Single 48-Pin LFCSP EP
ATM/SONET/SDH Clock Recovery Circuit, 1-Func
OC-48/OC-48 FEC Clock and Data Recovery
IC RECOVER CLOCK/DATA 48-LFCSP
The ADN2811 provides the receiver functions of quantization, signal level detect, and clock and data recovery at OC-48 and OC-48 FEC rates. All SONET jitter requirements are met, including jitter transfer, jitter generation, and jitter tolerance. All specifications are quoted for −40°C to +85°C ambient temperature, unless otherwise noted. The device is intended for WDM system applications and can be used with either an external reference clock or an on-chip oscillator with external crystal. Both the 2.48 Gbps and 2.66 Gbps digital wrapper rates are supported by the ADN2811, without any change of reference clock. This device, together with a PIN diode and a TIA preamplifier, can implement a highly integrated, low cost, low power, fiber optic receiver. The receiver front end signal detect circuit indicates when the input signal level has fallen below a user-adjustable threshold. The signal detect circuit has hysteresis to prevent chatter at the output. The ADN2811 is available in a compact, 7 mm × 7 mm, 48-lead chip scale package. Applications SONET OC-48, SDH STM-16, and 15/14 FEC WDM transponders Regenerators/repeaters Test equipment Backplane applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated