Analog Devices ADN2526ACPZ-R2

11.3 Gbps Active Back-Termination, Differential Laser Diode Driver
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2526ACPZ-R2.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2526ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.63
$ 25.42
$ 25.42
Stock
122,721
195,033
195,033
Authorized Distributors
1
1
1
Data Rate
11.3 Gbps
11.3 Gbps
11.3 Gbps
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Output Current
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
46 mA
46 mA
46 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2526ACPZ-R2.

Descriptions

Descriptions of Analog Devices ADN2526ACPZ-R2 provided by its distributors.

11.3 Gbps Active Back-Termination, Differential Laser Diode Driver
Differential Laser Diode Driver 11.3Gbps 1-CH 16-Pin LFCSP EP T/R
11.3Gbps 3V~3.6V 46mA LFCSP-16-VQ(3x3) Laser Drivers ROHS
11.3 GBPS ACTIVE BACK-TERMINATIO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated