What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADN2525ACPZ-WP

10.7 Gbps Active Back-Termination, Differential Laser Diode Driver
$ 28.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2525ACPZ-WP.

Jameco

Datasheet16 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2525ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.31
$ 24.28
$ 24.28
Stock
88,399
217,005
217,005
Authorized Distributors
1
1
1
Data Rate
10.7 Gbps
10.7 Gbps
10.7 Gbps
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Max Output Current
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Packaging
-
Digi-Reel®
Digi-Reel®
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
31 mA
31 mA
Operating Supply Voltage
3.53 V
3.3 V
3.3 V

Related Parts

Analog DevicesAD5143BCPZ100-RL7
Quad Channel, 128-/256-Position, I2C, Nonvolatile Digital Potentiometer
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADL5317ACPZ-REEL7
Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor

Descriptions

Descriptions of Analog Devices ADN2525ACPZ-WP provided by its distributors.

10.7 Gbps Active Back-Termination, Differential Laser Diode Driver
10.7Gbps 3.07V~3.53V 39mA LFCSP-16-VQ(3x3) Laser Drivers ROHS
Laser Driver 10.7Gbps 1-CH 16-Pin LFCSP EP Waffle
10G 25 OHM DIFF LDD W/ACTIVE B <NV
10.7 GBPS ACTIVE BACK-TERMINATIO
IC LASER DRIVER 10.7GBPS 16LFCSP
The ADN2525 laser diode driver is designed for direct modula-tion of packaged laser diodes having a differential resistance ranging from 5 Oto 50 O. The active back-termination technique provides excellent matching with the output transmission lines while reducing the power dissipation in the output stage. The back-termination in the ADN2525 absorbs signal reflections from the TOSA end of the output transmission lines, enabling excellent optical eye quality to be achieved even when the TOSA end of the output transmission lines is significantly misterminated. The small package provides the optimum solution for compact modules where laser diodes are packaged in low pin-count optical subassemblies. The modulation and bias currents are programmable via the MSET and BSET control pins. By driving these pins with control voltages, the user has the flexibility to implement various average power and extinction ratio control schemes, including closed-loop control and look-up tables. The automatic laser shutdown (ALS) feature allows the user to turn on/off the bias and modulation currents by driving the ALS pin with the proper logic levels. The product is available in a space-saving 3 mm × 3 mm LFCSP specified from -40°C to +85°C. Applications SONET OC-192 optical transceivers SDH STM-64 optical transceivers 10 Gb Ethernet optical transceivers XFP/X2/XENPAK/XPAK/MSA 300 optical modules SR and VSR optical links

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated