Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADMP504ACEZ-RL7

Microphone, Mems, Omni-dir, LGA-3, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP504ACEZ-RL7.

Analog Devices

Datasheet13 pages14 years ago

Newark

Farnell

Descriptions

Descriptions of Analog Devices ADMP504ACEZ-RL7 provided by its distributors.

MICROPHONE, MEMS, OMNI-DIR, LGA-3, FULL REEL
MICROPHONE, MEMS, OMNI-DIR, LGA-3; Suppl; MICROPHONE, MEMS, OMNI-DIR, LGA-3; Supply Voltage Min:1.6V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Digital IC Case Style:LGA; No. of Pins:3; MSL:-; Leaded Process Compatible:Yes
The ADMP504 is a high performance, very low noise, low power, analog output, bottom-ported omnidirectional MEMS microphone. The ADMP504 consists of a MEMS microphone element, an impedance converter and an output amplifier. The ADMP504 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP504 is function- and pin-compatible with the ADMP404 microphone, providing an easy upgrade path. The ADMP504 has very high SNR and extended wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption enables long battery life for portable applications. The ADMP504 complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmis- sion Requirements for Wideband Digital Wireline Telephones standard. The ADMP504 is available in an ultraminiature 3.35 mm × 2.5 mm × 0.88 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP504 is halide free. APPLICATIONS Smartphones and feature phones Tablet computers Teleconferencing systems Digital still & video cameras Bluetooth headsets Notebook PCs Security and surveillance

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated