Analog Devices ADM8839ACP

Switched Capacitor Regulator 140 Khz Switching Freq-max QCC20
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8839ACP.

Analog Devices

Datasheet12 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8839ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.46
$ 2.46
Stock
210,517
327,673
327,673
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
100 kHz
100 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
4.2 V
4.2 V
4.2 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADM8839ACP provided by its distributors.

SWITCHED CAPACITOR REGULATOR 140 kHz SWITCHING FREQ-MAX QCC20
IC CHARGE PUMP REG TFT 20LFCSP / - Converter, TFT LCD Voltage Regulator IC Output 20-LFCSP-VQ (4x3.75)
Charge Pump INV/STPUP -15V/5V/15V 5mA/0.001mA/-0.001mA 20-Pin LFCSP EP
IC CHARGE PUMP REG TFT 20LFCSP
4.2V 8mA 2.7V LFCSP(EP) SMD mount
The ADM8839 is a charge pump regulator, used for colour TFT (Thin Film Transistor) LCD’s (Liquid Crystal Displays). The device can be used to generate 3 output voltages (+5 V ±2%, +15 V, -15 V) from a single 2.7V - 4.2V (li-ion) input supply, using charge pump technology. These voltages are then used to provide supplies for the LCD controller (5 V ±2%), and the gate drives for the transistors in the panel (+15 V and -15 V). Only a few external capacitors are needed for the charge pumps. An efficient low dropout voltage regulator also ensures that the power efficiency is high and provides a low ripple 5 V output. This LDO can be shutdown and an external LDO used to regulate the 5 V doubler output and to drive the input to the charge pump section which generates the +15 V and -15 V outputs if so required by the user. The ADM8839 has a power save shutdown feature. The 5 V output consumes the most power, so Power Efficiency is also maximised on this output with an oscillator enabling scheme (Green Idle™). This effectively senses the load current that is flowing and turns on the charge pump only when charge needs to be delivered to the 5 V pump doubler output. The ADM8839 is fabricated using CMOS technology for minimal power consumption. The part is packaged in a 20- lead LFCSP (Lead Frame Chip Scale Package) with a tiny 4mm x 4mm footprint.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated