Analog Devices ADM8828ARTZ

Switched Capacitor Converter, 190KHZ Switching Freq-max, PDSO6, SOT-23, 6 Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8828ARTZ.

CAD Models

Download Analog Devices ADM8828ARTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.11
Stock
66,744
350,369
350,369
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
25 A
25 A
Switching Frequency
-
120 kHz
120 kHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Descriptions

Descriptions of Analog Devices ADM8828ARTZ provided by its distributors.

SWITCHED CAPACITOR CONVERTER, 190kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN
190KHz -1.5V~-5.5V -1.5V 5.5V 1.5V SOT-23 SMD mount 2.9mm*1.65mm*1.45mm
IC REG SWTCHD CAP INV 25MA SOT23
SWITCHED CAP, INV, SOT23-6; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:6Pins; Output Current:25mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated