Analog Devices ADM8611N263ACBZ-R7

Ultralow Power Voltage Supervisor with Manual Reset
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8611N263ACBZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-19.02%

CAD Models

Download Analog Devices ADM8611N263ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM8611N263ACBZ-R7.

Related Parts

Analog DevicesADM823TYKSZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SC-70 T/R
Analog DevicesADM823SYKSZ-R7
Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Analog DevicesADM823YYKSZ-R7
Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Texas InstrumentsTPS3802K33DCKR
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3802L30DCKR
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5

Descriptions

Descriptions of Analog Devices ADM8611N263ACBZ-R7 provided by its distributors.

Ultralow Power Voltage Supervisor with Manual Reset
Processor Supervisor 2.63V 1 Active Low/Open Drain 6-Pin WLCSP T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Supervisor, 5.5V, Wlcsp-6; Threshold Voltage:2.63V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Reset Type:manual, Active-Low / Open-Drain; Digital Ic Case:wlcsp; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM8611N263ACBZR7