What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM812LART-REEL7

IC, Volt Detector, Fixed, +4.63V, Cmos, TO-253LOW, 4PIN, Plastic
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM812LART-REEL7.

Analog Devices

Datasheet12 pages13 years ago
Datasheet12 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM812LART-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.009
Stock
235,183
194,779
Authorized Distributors
1
5
Case/Package
SOT-143-4
SOT
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.54 V
4.54 V
Overvoltage Threshold
4.72 V
4.72 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM811LARTZ-REEL
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO4
Analog DevicesADM811LART-REEL
IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-253LOW,4PIN,PLASTIC
Analog DevicesADM812MART-REEL7
Active High Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 2.9mm 5V
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO4
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4V, PDSO4

Descriptions

Descriptions of Analog Devices ADM812LART-REEL7 provided by its distributors.

IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-253LOW,4PIN,PLASTIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5 V, 3 V, 3.3 V, and 5 V supply voltage levels. Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system. APPLICATIONS Microprocessor systems Controllers Intelligent instruments Automotive systems Safety systems Portable instruments Data Sheet, Rev. F, 8/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM812LART-REEL-7
  • ADM812LART-REEL/7
  • ADM812LARTREEL7