Analog Devices ADM707ARZ

Pwr Sply Func, Monitor, Supervisor, Voltage Reference, SOIC-8, Vs 5.5V, Is 190UA
$ 1.839
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM707ARZ.

element14 APAC

Datasheet12 pages10 years ago

Analog Devices

HQonline

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.69%

CAD Models

Download Analog Devices ADM707ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.839
$ 2.159
$ 2.159
Stock
302,891
293,652
293,652
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
160 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 21 hours ago)

Related Parts

Analog DevicesADM707AR
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM707AR-REEL
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N T/R
Analog DevicesMAX707ESA+T
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDSO8
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADM707ARZ provided by its distributors.

PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
MICROPROCESSOR-MPU SUPERVISOR, 190 uA, 5.5V, 8-SOIC
ANALOG DEVICES ADM707ARZSupervisor, Active-High, Active-Low Reset, 1V-5.5Vin, SOIC-8
ROHS3Compliant Tube ADM707 Simple Reset/Power-On Reset supervisor 5V 5mm 160ms Minimum 470mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM707ARZ .
  • ADM707ARZ.