Analog Devices ADM6384YKS26D3Z-R7

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6384YKS26D3Z-R7.

Analog Devices

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6384YKS26D3Z-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.27
Stock
151,638
263,395
Authorized Distributors
1
1
Case/Package
SC
-
Number of Pins
4
4
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.56 V
-
Overvoltage Threshold
2.69 V
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices ADM6384YKS26D3Z-R7 provided by its distributors.

Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6384 is a supervisory circuit that monitors power supply voltage levels in microprocessor-based systems. A power-on reset signal is generated when the supply voltage rises to a preset threshold level. The debounced manual reset input of the ADM6384 can be used to initiate a reset by means of an external push button or logic signal. The device is available in a choice of 31 reset threshold options, from 1.58 V to 5.0 V. The minimum reset timeout periods are 1 ms, 20 ms, 140 ms, and 1120 ms. The ADM6384 is available in a 4-lead SC70 package and typically consumes only 7 μA, making it suitable for use in low power, portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated