Analog Devices ADM6316BX46ARJZ-R7

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6316BX46ARJZ-R7.

Newark

Datasheet14 pages11 years ago
Datasheet16 pages13 years ago

Analog Devices

Factory Futures

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6316BX46ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM6320BX45ARJZ-R7
Processor Supervisor 4.5V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320BX33ARJZ-R7
Processor Supervisor 3.3V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM8316WBX30ARJZR7
Processor Supervisor 3V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM6316BX46ARJZ-R7 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Processor Supervisor 4.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADM6316 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6316BX46-ARJZ-R7
  • ADM6316BX46ARJZR7