What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM8316WBX30ARJZR7

Processor Supervisor 3V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8316WBX30ARJZR7.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+21.01%

CAD Models

Download Analog Devices ADM8316WBX30ARJZR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6316BX30ARJZ-R7
Processor Supervisor 3V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320BX45ARJZ-R7
Processor Supervisor 4.5V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320BX33ARJZ-R7
Processor Supervisor 3.3V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM8316WBX30ARJZR7 provided by its distributors.

Processor Supervisor 3V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output
Volt Supervisor Supply 3.03V 5.5V 5-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISORY CIRCUIT, 10UA, 5.5V, SOT23-5; Threshold Voltage:3V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:900mV; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:28ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (07-Jul-2017); Supply Current:10µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated