What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM2795EARWZ

Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube
$ 11.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2795EARWZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.68%

CAD Models

Download Analog Devices ADM2795EARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.065
$ 12.04
$ 12.04
Stock
133,901
106,031
106,031
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
2.5 Mbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2795EARWZ.

Descriptions

Descriptions of Analog Devices ADM2795EARWZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube
Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full ±42 V Protection
transceiver 2.5Mbps 1/1 SOP-16-300mil RS-485/RS-422 ICs ROHS
IC TRANSCEIVER HALF 1/1 16SOIC / 1/1 Transceiver Half RS422, RS485 16-SOIC
Transceiver, Rs422, Rs485, 1Tx, 1Rx; Ic Type:Isolated Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:1.7V; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. ADM2795EARWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated