Analog Devices ADM1275-3ARQZ-R7

IC HOT SWAP CTRLR GP 20QSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 20-QSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1275-3ARQZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet48 pages15 years ago
Datasheet48 pages16 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADM1275-3ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1275-3ARQZ-R7.

Related Parts

Analog DevicesADM1275-1ARQZ
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
Analog DevicesADM1275-2ARQZ
Active Surface Mount Contains Lead Tin Hot Swap Controller, Monitor -40C~85C 2.95V~20V 5mA 5mm
Analog DevicesADP1875ARQZ-0.3-R7
ADP1875 Buck Tape & Reel (TR) e3 DC to DC switching controller 25A 1.1muA 4.9mm 600mV
3-PLL Clock Synthesizer, Programmable, 3.3 V, with 6 LVTTL/LVCMOS Outputs and OE
Analog DevicesMAX9727EEP+
IC AMP CLASS AB QUAD 20QSOP / Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
Analog DevicesMAX1847EEE+
MAX1847 Series 16.5V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16

Descriptions

Descriptions of Analog Devices ADM1275-3ARQZ-R7 provided by its distributors.

IC HOT SWAP CTRLR GP 20QSOP / Hot Swap Controller, Monitor 1 Channel General Purpose 20-QSOP
Hot-Swap Controller and Digital Power Monitor with PMBus Interface
Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 20-Pin QSOP T/R
DUAL EAR99 ADM1275 Auto Retry Current Limit Fault Timeout Latched Fault OVP UVLO hot swap controller 8.66mm 5mA 2.95V~20V -40C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated