Analog Devices ADM1275-1ACPZ-R7

Hot-Swap Controller and Digital Power Monitor with PMBus Interface
$ 10.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1275-1ACPZ-R7.

Analog Devices

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages16 years ago

Arrow Electronics

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1275-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 11.546
Stock
139,761
388,082
Authorized Distributors
1
2
Case/Package
LFCSP EP
-
Number of Pins
20
20
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1275-1ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADM1275-1ACPZ-R7 provided by its distributors.

Hot-Swap Controller and Digital Power Monitor with PMBus Interface
Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 20-Pin LFCSP EP T/R
Low volt Positive Hot Swap + P
Analog Devices
1 Surface MountType 2.95V~20V LFCSP-20 Surge Suppressors ROHS
5mA 2.95V 20V currency SMD mount,glue mount 5mm*5mm*730μm
ADM1275 - HOT SWAP CONTROLLER AN
IC HOT SWAP CTRL PMBUS 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated