Analog Devices ADM1068AST

Processor Supervisor 2.93V/0.788V 0.9V to 2.5V/1.8V to 5V 6-Pin SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1068AST.

Alternate Parts

Price @ 1000
$ 8.415
$ 8.415
Stock
93,917
230,294
230,294
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Voltages Monitored
-
1
1
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
6 V
6 V
Overvoltage Threshold
-
9.6 V
9.6 V
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Descriptions

Descriptions of Analog Devices ADM1068AST provided by its distributors.

Processor Supervisor 2.93V/0.788V 0.9V to 2.5V/1.8V to 5V 6-Pin SOT-23
IC SEQUENCER/SUPERVISOR 32LQFP
8-CHANNEL POWER SUPPLY SUPPORT CKT QFP32
PROGRAMMABLE SUPERVISOR SEQUEN <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated