Analog Devices ADM1066ACP

Contains Lead QUAD NO LEAD POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mm 2.7V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1066ACP.

DigiKey

Datasheet32 pages21 years ago

Alternate Parts

Price @ 1000
$ 16.956
$ 16.956
Stock
110,697
1,076,233
1,076,233
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Related Parts

Analog DevicesADM1062ACPZ
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
Analog DevicesADM1064ACPZ
ROHS3Compliant Tray ADM1064 Sequencer supervisor 1.375V 6mm 6mA -40C~85C TA
Analog DevicesADM1062ACPZ-REEL7
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R
ADT7462 Series 3 to 5.5 V Surface Mount Flexible Systems Monitor IC - LFCSP-32

Descriptions

Descriptions of Analog Devices ADM1066ACP provided by its distributors.

Contains Lead QUAD NO LEAD POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mm 2.7V
IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit
Volt Supervisor Sequencer 2.7V to 5.4V 40-Pin LFCSP EP
IC SUPERVISOR 12 CHANNEL 40LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated