Analog Devices ADM1065ACP

IC Supervisor 2 Channel SOT23-6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1065ACP.

DigiKey

Datasheet28 pages21 years ago

Alternate Parts

Price @ 1000
$ 13.768
Stock
18,188
112,262
Authorized Distributors
0
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Voltages Monitored
-
10
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
6 V
Overvoltage Threshold
-
8.4 V
Watchdog Timer
-
Yes
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
14.4 V
14.4 V

Descriptions

Descriptions of Analog Devices ADM1065ACP provided by its distributors.

IC SUPERVISOR 2 CHANNEL SOT23-6
IC SEQUENCER/SUPERVISOR 40LFCSP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated