Analog Devices ADM1062ACP

IC Supervisor 10 Channel 40LFCSP
$ 12.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1062ACP.

Augswan

Datasheet35 pages11 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1062ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.82
$ 20.767
$ 20.767
Stock
123,560
177,924
177,924
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V
14.4 V

Related Parts

Analog DevicesADM1064ACPZ
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
Analog DevicesADM1065ACPZ
Volt Supervisor Sequencer/Monitor 2.7V to 5.4V 40-Pin LFCSP EP
Analog DevicesADM1064ACP
IC SUPERVISOR 10 CHANNEL 40LFCSP
ADT7462 Series 3 to 5.5 V Surface Mount Flexible Systems Monitor IC - LFCSP-32

Descriptions

Descriptions of Analog Devices ADM1062ACP provided by its distributors.

IC SUPERVISOR 10 CHANNEL 40LFCSP
IC SEQUENCER/SUPERVISOR 40LFCSP
10 3V 14.4V LFCSP(EP) SMD mount
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated