Analog Devices ADL5513ACPZ-R7

31mA 2.7-5.5V WiMax/WLAN 2.7V 1MHz 5.5V 4GHz -58dBm-6dBm 80dB ±0.5dB SMD 3mm × 3mm × 750μm
$ 13.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5513ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-36.24%

CAD Models

Download Analog Devices ADL5513ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5513ACPZ-R7.

Related Parts

Analog DevicesAD8555ACP-REEL7
Not Qualified NO LEAD AUTOMOTIVE QUAD (Amplifier Type) Amplifier 96dB 1.2V/mus 125C 2MHz
Analog DevicesAD8555ACP-R2
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 4mm 16nA 2.7V 2MHz
Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB

Descriptions

Descriptions of Analog Devices ADL5513ACPZ-R7 provided by its distributors.

31mA 2.7-5.5V WiMax/WLAN 2.7V 1MHz 5.5V 4GHz -58dBm-6dBm 80dB ±0.5dB SMD 3mm × 3mm × 750μm
DETECTOR, 1MHZ - 4GHZ, 80DB, LFCSP-16; F; DETECTOR, 1MHZ - 4GHZ, 80DB, LFCSP-16; Frequency Min:1MHz; Frequency Max:4GHz; RF Type:WLAN, WiMax; Sensitivity:-70dBm; RF IC Case Style:LFCSP; No. of Pins:16; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Current:31mA
The ADL5513 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. The ADL5513 maintains accurate log conformance for signals up to 4 GHz. The input dynamic range is typically 80 dB (referred to 50 O) with error less than ±3 dB and 74 dB with error less than ±1 dB. That dynamic range is held nearly constant over the entire 4 GHz frequency range. The ADL5513 has a 20 ns response time that enables RF burst detection to a pulse rate of beyond 50 MHz. The device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. A supply voltage of 2.7 V to 5.5 V is required to power the device. Current consumption is 31 mA, and it decreases to 200 µA when the device is disabled. The ADL5513 can be configured to provide a control voltage to a power amplifier or a measurement output from the VOUT pin. Because the output can be used for controller applications, special attention has been paid to minimize wideband noise. In this mode, the setpoint control voltage is applied to the VSET pin. The feedback loop through an RF amplifier is closed via VOUT, the output of which regulates the amplifier output to a magnitude corresponding to VSET. The ADL5513 provides 0 V to (VPOS - 0.1 V) output capability at the VOUT pin, suitable for controller applications. As a measurement device, VOUT is externally connected to VSET to produce an output voltage, VOUT, that increases linear-in-dB with RF input signal amplitude. The logarithmic slope is 21 mV/dB, determined by the VSET interface. The intercept is -88 dBm (referred to 50 O, continuous wave input, 900 MHz) using the INHI input. These parameters are very stable against supply and temperature variations. The ADL5513 is fabricated on a SiGe bipolar IC process and is available in a 3 mm × 3 mm, 16-lead LFCSP package for the -40°C to +125°C operating temperature range. A fully populated evaluation board is available. Applications RF transmitter power amplifier linearization and gain/power control Power monitoring in radio link transmitters RSSI measurement in base stations, WLAN, WiMAX, RADAR Data Sheet, Rev 0, 10/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5513-ACPZ-R7
  • ADL5513ACPZ-R7.
  • ADL5513ACPZR7