What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADIS16470AMLZ

MEMS IMU MODULE, 3.6V, TRI-AXIS, BGA-44; Available until stocks are exhausted
$ 461.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16470AMLZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADIS16470AMLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIS16470AMLZ.

Descriptions

Descriptions of Analog Devices ADIS16470AMLZ provided by its distributors.

MEMS IMU MODULE, 3.6V, TRI-AXIS, BGA-44; Available until stocks are exhausted
Accelerometer gyroscope BGA-44 Accelerometers ROHS
Inertial Measurement Unit Digital Output 3.3V 44-Pin BGA Module Tray
550Hz 655360deg/s/LSB,52428800LSB/g SPI 3V 3.6V X,Y,Z ¡À40g BGA-44 15mm*11mm*11mm
Mems Imu Module, 3.6V, Tri-Axis, Bga-44; Sensor Type:Accelerometer, Gyroscope; Sensing Axis:X, Y, Z; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case/Package:Bga; No. Of Pins:44Pins; Sensing Range - Accelerometer:± 40G Rohs Compliant: Yes |Analog Devices, Inc. ADIS16470AMLZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated