Analog Devices ADIS16133BMLZ

335Hz 0.05deg/s/LSB Digital 4.85V 5.15V Single axis threaded mounting 35.6mm*39.6m*13.8mm
$ 805.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIS16133BMLZ.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADIS16133BMLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADIS16135BMLZ
Gyroscope Single 2000G ±350°/s 5.25V 24-Pin Lead Module Tray
Analog DevicesADIS16130AMLZ
DIGITAL O/P, ANGULAR RATE SENSOR
Analog DevicesADIS16305AMLZ
Accelerometer and Gyroscope Digital 24-Pin MSM LAMINATE Tray
Analog DevicesADIS16137BMLZ
±1000°/Sec Precision Angular Rate Sensor
InvenSenseIMU-3000
Gyroscope Triple 10000G 3.6V 24-Pin QFN T/R

Descriptions

Descriptions of Analog Devices ADIS16133BMLZ provided by its distributors.

335Hz 0.05deg/s/LSB Digital 4.85V 5.15V Single axis threaded mounting 35.6mm*39.6m*13.8mm
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Shape: RECTANGULAR; Surface Mount: NO; Width (mm): 35.6 mm;
GYROSCOPE, MEMS, DIGITAL O/P, ML-24-3; MEMS Sensor Output:Digital; Measurement Axis:-; Full Scale Rate Range:± 1200°/sec; Supply Voltage Range:4.85V to 5.15V; Sensor Case Style:ML-24-3; No. of Pins:24; Sensitivity Typ:0.05°/sec/LSB
The ADIS16133 iSensor® is a high performance, digital gyro-scope sensing system that operates autonomously and requires no user configuration to produce accurate rate sensing data. Key performance advantages include low noise density, wide bandwidth, low variation over temperature, and excellent in-run bias stability, all of which directly influence critical end perfor-mance goals for platform stabilization, navigation, robotics, and medical instrumentation systems. This sensor system combines industry leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes the entire sensor signal chain for sensitivity and bias over a temperature range of -40°C to +85°C. As a result, each ADIS16133 has its own unique correction for-mulas to produce accurate measurements upon installation. For some systems, the factory calibration eliminates the need for system level calibration and greatly simplifies it for others. The ADIS16133 samples data at rates of up to 2048 SPS and offers an averaging/decimation filter structure for optimizing noise/bandwidth trade-offs. The serial peripheral interface (SPI) and user register structure provide easy access to configuration controls and calibrated sensor data for embedded processor platforms. The 36 mm × 44 mm × 14 mm package provides four holes for simple mechanical attachment. Use M2 (or 2-56 standard size) machine screws along with a standard 24-pin, dual row, 1 mm pitch connector to support electrical attachment to a printed circuit board (PCB) or cable system. The ADIS16133 provides an operating temperature range of -40°C to +105°C. Applications Precision instrumentation Platform stabilization and control Industrial vehicle navigation Downhole instrumentation Robotics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated