Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADIN1300CCPZ-R7

Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY
$ 8.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADIN1300CCPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADIN1300CCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.625
$ 8.675
Stock
367,913
127,256
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
40
40
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
855 mV
1.71 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADIN1300CCPZ-R7.

Descriptions

Descriptions of Analog Devices ADIN1300CCPZ-R7 provided by its distributors.

Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY
IC TXRX FULL/HALF 4/4 40LFCSP "4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6)"
RoHS Compliant NO LEAD Full Half Transceiver Transceiver -40C~105C TA 10Mbps 100Mbps 1Gbps 6mm 1.71V~1.89V 2.25V~2.75V 3.14V~3.46V
1 PHYtransceiver LFCSP-40(6x6) Ethernet Transceivers ROHS
PHY 1-CH 10Mbps/100Mbps/1Gbps 0.9V/1.8V/2.5V/3.3V 40-Pin LFCSP EP T/R
Industrial Ethernet Gigabit PH
Transceiver LFCSP-40 Ethernet ICs ROHS
ETHERNET TRANSCEIVER, 1GBPS, LFCSP-EP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated