Analog Devices ADG799ABCPZ-REEL

IC CROSSPOINT SWIT TRPL 24LFCSP / Video Switch IC Channel 24-LFCSP-VQ (4x4)
$ 1.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG799ABCPZ-REEL.

SHENGYU ELECTRONICS

Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG799ABCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.52
Stock
130,249
115,701
Authorized Distributors
1
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
3
3

Descriptions

Descriptions of Analog Devices ADG799ABCPZ-REEL provided by its distributors.

IC CROSSPOINT SWIT TRPL 24LFCSP / Video Switch IC Channel 24-LFCSP-VQ (4x4)
Analog Audio/Video Crosspoint 230MHz 2 x 2 24-Pin LFCSP EP T/R
IC,ANALOG SWITCH,TRIPLE,2X2 CROSSPOINT,CMOS,LLCC,24PIN,PLASTIC
IC CROSSPOINT SWIT TRPL 24LFCSP
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated