Analog Devices ADG759BCPZ

Multiplexer, Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG759BCPZ
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG759BCPZ.

element14 APAC

Datasheet12 pages24 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+14.88%

CAD Models

Download Analog Devices ADG759BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 3.014
$ 3.014
Stock
240,725
216,542
216,542
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
55 MHz
55 MHz
55 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
7 ns
7 ns
7 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG759BCPZ.

Related Parts

Analog DevicesADG758BCPZ
Analog Multiplexer Single 8:1 5.5 Volt 20-Pin LFCSingle Pole Ep
Analog DevicesADG758BCPZ-REEL7
Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R / IC MULTIPLEXER 8X1 20LFCSP
Analog DevicesADG1409YCPZ-REEL7
Other Interface ICs; ADG1409YCPZ-REEL7; ANALOG DEVICES; 16; 16.5 V; LFCSP EP; 5 V

Descriptions

Descriptions of Analog Devices ADG759BCPZ provided by its distributors.

Multiplexer, Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG759BCPZ
CMOS Low Voltage, 3 ohms 4-Channel Multiplexer
2 4.5Ω (SP4T) LFCSP-20 Analog Switches / Multiplexers ROHS
Differential Multiplexer, 1 Func, 4 Channel, CMOS
Analog Multiplexer Dual 4:1 20-Pin LFCSP EP Tray
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC SWITCH SP4TX2 4.5OHM 20LFCSP
IC MULTIPLEXER DUAL 4X1 20LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated