Analog Devices ADG633YCP

2: 1 Mux, +/-5V Supply Rate to +125: I.C.
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG633YCP.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG633YCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 2.012
$ 2.012
Stock
206,120
157,853
157,853
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
VQFN
VQFN
-3db Bandwidth
-
580 MHz
580 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
95 ns
95 ns
Turn-Off Delay Time
-
40 ns
40 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
1
3
3

Related Parts

Analog DevicesADG786BCP-REEL7
Analog Switch Triple SPDT 20-Pin LFCSP EP T/R
Analog DevicesADG786BCP-REEL
Analog Switch Triple SPDT 20-Pin LFCSP EP T/R
Analog DevicesADG659YCPZ
Multiplexer, Cmos Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG659YCPZ

Descriptions

Descriptions of Analog Devices ADG633YCP provided by its distributors.

2:1 MUX, +/-5V SUPPLY RATE TO +125: I.C.
SPDT, 3 Func, 1 Channel, CMOS
IC SWITCH TRIPLE SPDT 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated