Analog Devices ADG439FBNZ

High Performance, 4-Channel, Fault-Protected Analog Multiplexer
$ 5.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG439FBNZ.

Upverter

Datasheet16 pages14 years ago

Analog Devices

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices ADG439FBNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.835
$ 5.75
Stock
75,734
116,974
Authorized Distributors
2
1
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG409BNZ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG409BN
LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP
Analog DevicesADG609BNZ
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP

Descriptions

Descriptions of Analog Devices ADG439FBNZ provided by its distributors.

High Performance, 4-Channel, Fault-Protected Analog Multiplexer
Analog Multiplexer Dual 4:1 16-Pin PDIP N Tube
ADG439 IC SP4T 4:1 16.5V 16-DIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated