Analog Devices ADG428TQ

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG428TQ.

Arrow Electronics

Datasheet12 pages27 years ago

DigiKey

CAD Models

Download Analog Devices ADG428TQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.058
Stock
22,698
90,026
Authorized Distributors
0
6
Case/Package
CDIP
N
Number of Pins
18
18
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
30 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
25 V

Descriptions

Descriptions of Analog Devices ADG428TQ provided by its distributors.

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18
LC2MOS Latchable 4-/8-Channel High Performance Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated