Analog Devices ADG3247BCPZ

Contains Lead ROHS3Compliant QUAD TRUE Bus Switch 1.244Gbps 85C 25mA 6mm
$ 1.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3247BCPZ.

Upverter

Datasheet12 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3247BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.56
$ 1.56
Stock
172,348
128,962
128,962
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Logic Function
Translator
-
-
Number of Inputs
16
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
-
-

Related Parts

Analog DevicesADG1606BCPZ-REEL7
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Analog DevicesADG1607BCPZ-REEL7
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers

Descriptions

Descriptions of Analog Devices ADG3247BCPZ provided by its distributors.

Contains Lead ROHS3Compliant QUAD TRUE Bus Switch 1.244Gbps 85C 25mA 6mm
0.225ns single-phase 16 16 2 2.5V 3.6V 25mA -25mA SMD mount 6mm*6mm*1mm
IC BUS SWITCH 8 X 1:1 40LFCSP / Bus Switch 8 x 1:1 40-LFCSP (6x6)
Bus Switch 2-Element CMOS 16-IN 40-Pin LFCSP EP Tray
Bus Driver, 2-Func, 8-Bit, True Output, CMOS
2.5V/3.3V,DUAL 8/16- BIT,2 PORT BUS SW/T
Level Translator, 16I/P, Lfcsp-40
IC SW BUS 2.5-3.3V 16BIT 40LFCSP
The ADG3247 is a 2.5 V or 3.3 V 16 Bit (Dual 8 Bit), 2 port digital switch. It is designed on our low voltage CMOS process which provides low power dissipation yet gives high switching speed and very low on resistance allowing inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise. The switches are enabled by means of the Bus Enable, () input signal. These digital switches allow bi-directional signals to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3 V supply, level translation from 3.3V inputs to 2.5V outputs is allowed. Similarly, if the device is operated from a 2.5 V supply and 2.5 V inputs are applied, the device will translate the outputs to 1.8 V. In addition to this, a level translating select pin () is included. When is low, VCC is reduced internally allowing for level translation between 3.3V inputs and 1.8V outputs. This makes the device suited to applications requiring level translation between different supplies, such as converter to DSP interfacing.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated