Analog Devices ADG202ABQ

Switch, SPST, Cerdip, 60 Ohms (typ.), 100 Na (max.), 200 Na (max.), +/- 15 V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG202ABQ.

Augswan

Datasheet6 pages30 years ago

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices ADG202ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.831
$ 5.831
Stock
109,420
136,133
136,133
Authorized Distributors
0
6
6
Case/Package
Q
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
300 ns
300 ns
Turn-Off Delay Time
-
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
2 mA
2 mA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Descriptions

Descriptions of Analog Devices ADG202ABQ provided by its distributors.

SWITCH, SPST, CERDIP, 60 OHMS (TYP.), 100 NA (MAX.), 200 NA (MAX.), +/- 15 V
Switch; QUAD SPST; 16-CERDIP; 60OHMSON RESISTANCE; 0.5 NA (TYP.)
LC2MOS QUAD SPST SWITCHES SPST, 1 Func, 1 Channel, CMOS, CDIP16
Analog SW Quad SPST 16-Pin CDIP
IC SW SPST-NOX4 90OHM 16CERDIP
ANALOG SWITCH / MULTIPLEXER (MUX) IC
The ADG202A is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process, which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG202A switches are turned on with a logic high on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG202ABQ.