Analog Devices ADF7241BCPZ

Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC
$ 3.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF7241BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+173%

CAD Models

Download Analog Devices ADF7241BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF7241BCPZ.

Related Parts

Texas InstrumentsCC2530F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F32RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
Texas InstrumentsCC2520RHDT
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 wireless transceiver 28-VQFN -40 to 125
NXP SemiconductorsMCR20AVHM
RF Transceiver Module O-QPSK 2.7V Medical 32-Pin MLGA Tray

Descriptions

Descriptions of Analog Devices ADF7241BCPZ provided by its distributors.

Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC
Transceiver 4.8dBm 16.5mA~25mA 802.15.4 19mA 1-Ch DSSS/O-QPSK 2.4GHz 3.6V 2.5GHz 250Kbps SPI 19.6mA 95dBm 1.8V LFCSP-32(EP) SMD 5mm × 5mm × 830μm
TRX, 802.15.4, ZERO-IF 32LFCSP; Frequency Range:2.4GHz to 2.4835GHz; Modulation Type:O-QPSK; Data Rate:250Kbps; Receiving Current:19mA; Transmitting Current:21.5mA; No. of Pins:32; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated