Analog Devices ADF4372BCCZ

Clock Generator 10MHz to 600MHz-IN 16000MHz-OUT 48-Pin LGA EP Tray
$ 134.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4372BCCZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-90.82%

CAD Models

Download Analog Devices ADF4372BCCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.69
$ 132.53
Stock
172,783
186,424
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
48
48
PLL
Yes
Yes
Input
-
-
Max Frequency
16 GHz
16 GHz
Number of Outputs
4
4
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4372BCCZ.

Descriptions

Descriptions of Analog Devices ADF4372BCCZ provided by its distributors.

Clock Generator 10MHz to 600MHz-IN 16000MHz-OUT 48-Pin LGA EP Tray
Clock Generator/Frequency Synthesizer /PLL
Microwave Wideband Synthesizer with Integrated VCO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated