What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4355-2BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4355-2BCPZ-RL7.

Analog Devices

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 33.93
Stock
103,727
168,445
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
32
32
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.4 GHz
4.4 GHz
Number of Outputs
-
-
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4355-2BCPZ-RL7.

Descriptions

Descriptions of Analog Devices ADF4355-2BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
4.4GHz LFCSP-32 Clock Generators / Frequency Synthesizers / PLL ROHS
Microwave Wideband Synthesizer with Integrated VCO
Clock Generator 10MHz to 500MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated