Analog Devices ADE9000ACPZ

High Performance, Multiphase Energy, and Power Quality Measurement IC
$ 13.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE9000ACPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-34.12%

CAD Models

Download Analog Devices ADE9000ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.77
$ 14.465
Stock
332,593
323,817
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
40
40
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE9000ACPZ.

Descriptions

Descriptions of Analog Devices ADE9000ACPZ provided by its distributors.

High Performance, Multiphase Energy, and Power Quality Measurement IC
IC AFE 7 CHAN 40LFCSP-WQ / 7 Channel AFE Bit 40-LFCSP-WQ (6x6)
High Performance Polyphase Energy Metering AFE with Power Quality Analysis
0.5% Accuracy Low-Voltage Wide-Operating Current Adjustable Precision Shunt Regulato 3-SOT-23 0 to 70
Monitoring Ic, 7.2Khz, Lfcsp-Ep-40; |Analog Devices, Inc. ADE9000ACPZ
Analog to digital conversion chip ADC
Power Supply Support Circuit, Fixed, 1 Channel
MC, Power Quality Monitoring A
Voltage Supervisor/Reset IC, Fixed, 1 Channel
3.3V 7 3.3V LFCSP-40 SMD 6mm × 6mm × 750μm
3.3V LFCSP-40 Analog Front End (AFEs) ROHS
Energy Measurement 40-Pin LFCSP EP Tray
ADE9000 40-WFQFN Exposed Pad CSP POWER SUPPLY SUPPORT CIRCUIT PRODUCTION (Last Updated: 2weeks ago) analog front end circuit 3.3V 85C 0.8mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated