Analog Devices ADE1202ACCZ-RL

SPI Single-phase power supply 100Ksps 8bit 2 LGA-20 SMD mount,glue mount
$ 15.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE1202ACCZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-29.44%

CAD Models

Download Analog Devices ADE1202ACCZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.269
$ 13.635
Stock
135,971
145,725
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
100 ksps
100 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE1202ACCZ-RL.

Descriptions

Descriptions of Analog Devices ADE1202ACCZ-RL provided by its distributors.

SPI Single-phase power supply 100Ksps 8bit 2 LGA-20 SMD mount,glue mount
Dual Channel, Configurable, Isolated Digital Input
Power Monitoring 20-Pin LGA T/R
2Ch Isolated Programable Binar
Interface Circuit, CMOS, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated